The PS7141L-2A-E3 is a dual FET output optocoupler with a maximum forward voltage of 1.4V and a maximum forward current of 50mA. It can handle a maximum power dissipation of 750mW and has a response time of 0.001 seconds. This device is suitable for surface mount applications and has an operating temperature range of -40°C to 85°C. However, it is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
Renesas PS7141L-2A-E3 technical specifications.
| Forward Current-Max | 50mA |
| Forward Voltage-Max | 1.4V |
| Isolation Voltage-Max | 1.5kV |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 750mW |
| Mount | Surface Mount |
| Number of Elements | 2 |
| On-State Current-Max | 150mA |
| Optoelectronic Device Type | FET OUTPUT OPTOCOUPLER |
| Response Time-Max | 0.001s |
| RoHS Compliant | No |
| RoHS | Not Compliant |
No datasheet is available for this part.