Solid State Relay 50mA 1.4V DC-IN 0.15A 400V AC/DC-OUT 8-Pin PDIP SMD T/R
Renesas PS7141L-2B-E3 technical specifications.
| Max Operating Temperature | 80 |
| Min Operating Temperature | -40 |
| Number of Elements | 2 |
| Power Dissipation-Max | 0.75 |
| RoHS | No |
| Lead Free | No |
| HTS Code | 8541.40.95.00 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.