The PS7141L-2B-E3-A is a surface mount solid state relay with a maximum forward current of 50mA and a maximum forward voltage of 1.4V. It has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. The device has a maximum power dissipation of 850mW and a response time of 0.2ms. It is RoHS compliant and Reach SVHC compliant.
Renesas PS7141L-2B-E3-A technical specifications.
| Forward Current-Max | 50mA |
| Forward Voltage-Max | 1.4V |
| Isolation Voltage-Max | 1.5kV |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 850mW |
| Mount | Surface Mount |
| Number of Elements | 2 |
| Optoelectronic Device Type | TRANSISTOR OUTPUT SSR |
| Reach SVHC Compliant | Yes |
| Response Time-Max | 0.0002s |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.