The PS7142-1A is a single-element FET output optocoupler with a maximum forward voltage of 1.5V and a maximum forward current of 50mA. It features an isolation voltage of 1.5kV and is designed for use in through hole mounting. The device operates over a temperature range of -40°C to 80°C. The PS7142-1A is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
| Forward Current-Max | 50mA |
| Forward Voltage-Max | 1.5V |
| Isolation Voltage-Max | 1.5kV |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Elements | 1 |
| Optoelectronic Device Type | FET OUTPUT OPTOCOUPLER |
| RoHS Compliant | No |
| RoHS | Not Compliant |