The PS7142-1B-A is a 6-channel solid state relay from Renesas with a maximum input voltage of 1.4V and an I/O isolation voltage of 1500V RMS. It has a maximum output voltage of 400V and a maximum output current of 0.2A per channel. The relay is suitable for DC and AC output applications and has a circuit arrangement of 1 Form B. It operates within a temperature range of -40°C to 85°C and is available in a 6-pin PDIP package.
Checking distributor stock and pricing after the page loads.
Renesas PS7142-1B-A technical specifications.
| Maximum Input Voltage | 1.4V |
| I/O Isolation Voltage | 1500(RMS)V |
| Maximum Output Voltage | 400V |
| Maximum Input Current | 50/ChmA |
| Maximum Output Current | 0.2/ChA |
| Input Type | DC |
| Output Device | MOSFET |
| Output Type | AC|DC |
| Circuit Arrangement | 1 Form B |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Pin Count | 6 |
| Package/Case | PDIP |
| Package Family Name | DIP |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.