The PS7142-1C is a dual solid state relay with a maximum operating temperature of 80°C and a minimum operating temperature of -40°C. It has a maximum on-state current of 200mA and a maximum on-state resistance of 12 ohms. The device is rated for a maximum isolation voltage of 1.5kV and a maximum forward current of 50mA. It is not RoHS compliant and has a terminal finish of tin. The PS7142-1C is a transistor output SSR with a JESD-609 code of e0.
Checking distributor stock and pricing after the page loads.
Renesas PS7142-1C technical specifications.
| Forward Current-Max | 50mA |
| Isolation Voltage-Max | 1.5kV |
| JESD-609 Code | e0 |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -40°C |
| Number of Elements | 2 |
| On-State Current-Max | 200mA |
| On-state Resistance-Max | 12R |
| Optoelectronic Device Type | TRANSISTOR OUTPUT SSR |
| RoHS Compliant | No |
| Terminal Finish | Tin |
| RoHS | Not Compliant |
No datasheet is available for this part.