The PS7142-2A is a 2-channel FET output optocoupler from Renesas, featuring a maximum forward voltage of 1.4V and a maximum forward current of 50mA. It has a maximum isolation voltage of 1.5kV and is designed for use in through hole mounting. The device operates within a temperature range of -40°C to 80°C and is compliant with Reach SVHC regulations. The PS7142-2A is a solid state relay suitable for AC and DC output applications.
Checking distributor stock and pricing after the page loads.
| Forward Current-Max | 50mA |
| Forward Voltage-Max | 1.4V |
| Isolation Voltage-Max | 1.5kV |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Elements | 2 |
| Optoelectronic Device Type | FET OUTPUT OPTOCOUPLER |
| Reach SVHC Compliant | Yes |
| RoHS | Not Compliant |