
The PS7142-2B is a dual solid state relay from Renesas, featuring a maximum on-state current of 200mA and on-state resistance of 12 ohms. It operates within a temperature range of -40°C to 80°C and is isolated to 1.5kV. The device is available in a DIP package with a tin terminal finish. However, it is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
Renesas PS7142-2B technical specifications.
| Forward Current-Max | 20mA |
| Isolation Voltage-Max | 1.5kV |
| JESD-609 Code | e0 |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -40°C |
| Number of Elements | 2 |
| On-State Current-Max | 200mA |
| On-state Resistance-Max | 12R |
| Optoelectronic Device Type | TRANSISTOR OUTPUT SSR |
| RoHS Compliant | No |
| Terminal Finish | Tin |
| RoHS | Not Compliant |
No datasheet is available for this part.