The PS7142L-1A-A is a surface mount solid state relay with a maximum forward current of 50mA and a maximum forward voltage of 1.4V. It features a maximum operating temperature range of -40°C to 85°C and a maximum power dissipation of 610mW. The device is RoHS compliant and has a response time of 0.005 seconds. It is designed for use in applications where high isolation voltage is required, with a maximum isolation voltage of 1.5kV.
Renesas PS7142L-1A-A technical specifications.
| Forward Current-Max | 50mA |
| Forward Voltage-Max | 1.4V |
| Isolation Voltage-Max | 1.5kV |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 610mW |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Optoelectronic Device Type | TRANSISTOR OUTPUT SSR |
| Response Time-Max | 0.005s |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.