The PS7142L-1B-A is a solid state relay with a maximum forward voltage of 1.4V and a maximum forward current of 50mA. It has a maximum power dissipation of 610mW and can operate in temperatures ranging from -40°C to 85°C. This device is RoHS compliant and meets the requirements for Reach SVHC compliance. It is a single-element device with a DIP package type.
Checking distributor stock and pricing after the page loads.
Renesas PS7142L-1B-A technical specifications.
| Forward Current-Max | 50mA |
| Forward Voltage-Max | 1.4V |
| Isolation Voltage-Max | 1.5kV |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 610mW |
| Number of Elements | 1 |
| Optoelectronic Device Type | TRANSISTOR OUTPUT SSR |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.