The PS7142L-1B-E3 is a FET output optocoupler with a maximum forward voltage of 1.4V and a maximum forward current of 50mA. It has a maximum power dissipation of 560mW and can operate at temperatures up to 85°C. The device is isolated to 1.5kV and has a response time of 0.0002s. It is a single-element device with a surface mount package type. The PS7142L-1B-E3 is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
Renesas PS7142L-1B-E3 technical specifications.
| Forward Current-Max | 50mA |
| Forward Voltage-Max | 1.4V |
| Isolation Voltage-Max | 1.5kV |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 560mW |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Optoelectronic Device Type | FET OUTPUT OPTOCOUPLER |
| Reach SVHC Compliant | Yes |
| Response Time-Max | 0.0002s |
| RoHS Compliant | No |
| RoHS | Not Compliant |
No datasheet is available for this part.