The PS7142L-1B-E4 is a 6-channel solid state relay with a maximum input voltage of 1.4V and a maximum output voltage of 400V. It has a maximum input current of 50mA per channel and a maximum output current of 0.2mA per channel. The relay has a 1 Form B circuit arrangement and a turn-on time of 0.2 microseconds and a turn-off time of 5 microseconds. It operates over a temperature range of -40 to 85 degrees Celsius and is available in a PDIP SMD package.
Checking distributor stock and pricing after the page loads.
Renesas PS7142L-1B-E4 technical specifications.
| Maximum Input Voltage | 1.4V |
| I/O Isolation Voltage | 1500(RMS)V |
| Maximum Output Voltage | 400V |
| Maximum Input Current | 50/ChmA |
| Maximum Output Current | 0.2/ChA |
| Input Type | DC |
| Output Device | MOSFET |
| Output Type | AC|DC |
| Maximum Turn-Off Time | 5ms |
| Maximum Turn-On Time | 0.2ms |
| Circuit Arrangement | 1 Form B |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Pin Count | 6 |
| Package/Case | PDIP SMD |
| Package Family Name | DIP |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.