The PS7142L-2A-E4 is a dual FET output optocoupler with a maximum forward current of 50mA and a maximum forward voltage of 1.4V. It can handle a maximum power dissipation of 375mW and operates within a temperature range of -40°C to 85°C. The device is designed for surface mount applications and is compliant with Reach SVHC regulations. The optocoupler has a response time of 0.002 seconds and is isolated to 1.5kV.
Checking distributor stock and pricing after the page loads.
Renesas PS7142L-2A-E4 technical specifications.
| Forward Current-Max | 50mA |
| Forward Voltage-Max | 1.4V |
| Isolation Voltage-Max | 1.5kV |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 375mW |
| Mount | Surface Mount |
| Number of Elements | 2 |
| On-State Current-Max | 200mA |
| Optoelectronic Device Type | FET OUTPUT OPTOCOUPLER |
| Reach SVHC Compliant | Yes |
| Response Time-Max | 0.002s |
| RoHS | Not Compliant |
No datasheet is available for this part.