The PS7142L-2B-E3 is a dual FET output optocoupler with a maximum forward current of 50mA and a maximum forward voltage of 1.4V. It features a maximum power dissipation of 750mW and a response time of 0.0002s. The device is designed for surface mount applications and has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. The PS7142L-2B-E3 is not RoHS compliant.
Renesas PS7142L-2B-E3 technical specifications.
| Forward Current-Max | 50mA |
| Forward Voltage-Max | 1.4V |
| Isolation Voltage-Max | 1.5kV |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 750mW |
| Mount | Surface Mount |
| Number of Elements | 2 |
| Optoelectronic Device Type | FET OUTPUT OPTOCOUPLER |
| Response Time-Max | 0.0002s |
| RoHS Compliant | No |
| RoHS | Not Compliant |
No datasheet is available for this part.