Solid State Relay 50mA 1.4V DC-IN 0.12A 600V AC/DC-OUT 6-Pin PDIP SMD Magazine
Checking distributor stock and pricing after the page loads.
Renesas PS7160L-1A technical specifications.
| Max Operating Temperature | 80 |
| Min Operating Temperature | -40 |
| Number of Elements | 2 |
| HTS Code | 8541.40.95.00 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.