Solid State Relay 50mA 1.4V DC-IN 0.1A 40V AC/DC-OUT 4-Pin SOP Magazine
Checking distributor stock and pricing after the page loads.
Renesas PS7200A-1A-A technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -40 |
| Number of Elements | 1 |
| RoHS | Yes |
| Lead Free | Yes |
| HTS Code | 8541.40.95.00 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.