The PS7200B-1A is a FET output optocoupler with a maximum forward voltage of 1.4V and a maximum forward current of 50mA. It has a maximum power dissipation of 100mW and an isolation voltage of 1.5kV. The device is mounted using surface mount technology and has a response time of 0.001s. It operates over a temperature range of -40°C to 85°C and is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
| Forward Current-Max | 50mA |
| Forward Voltage-Max | 1.4V |
| Isolation Voltage-Max | 1.5kV |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 100mW |
| Mount | Surface Mount |
| Number of Elements | 1 |
| On-State Current-Max | 250mA |
| Optoelectronic Device Type | FET OUTPUT OPTOCOUPLER |
| Response Time-Max | 0.001s |
| RoHS Compliant | No |
| RoHS | Not Compliant |