The PS7200B-1A-E3 is a 4-pin SOP solid state relay with a maximum output voltage of 40V and a maximum output current of 0.1A. It has a minimum operating temperature of -40°C and a maximum operating temperature of 85°C. The relay also features 1500V I/O isolation voltage and a circuit arrangement of 1 Form A. It is suitable for use in a variety of applications where a solid state relay is required.
Checking distributor stock and pricing after the page loads.
| Maximum Input Voltage | 1.4V |
| I/O Isolation Voltage | 1500(RMS)V |
| Maximum Output Voltage | 40V |
| Maximum Input Current | 50mA |
| Maximum Output Current | 0.1A |
| Input Type | DC |
| Output Device | MOSFET |
| Output Type | AC|DC |
| Maximum Turn-Off Time | 0.2ms |
| Maximum Turn-On Time | 1ms |
| Circuit Arrangement | 1 Form A |
| Maximum Off-State Leakage Current | 0.1uA |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Pin Count | 4 |
| Package/Case | SOP |
| Package Family Name | SOP |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |