Solid State Relay 50mA 1.4V DC-IN 0.1A 40V AC/DC-OUT 4-Pin SOP T/R
Checking distributor stock and pricing after the page loads.
Renesas PS7200B-1A-E3-A technical specifications.
| Forward Current-Max | 20mA |
| Forward Voltage-Max | 500mV |
| Isolation Voltage-Max | 1.5kV |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 150mW |
| Mount | Surface Mount |
| Number of Elements | 1 |
| On-State Current-Max | 250mA |
| On-state Resistance-Max | 1.5R |
| Optoelectronic Device Type | TRANSISTOR OUTPUT SSR |
| Response Time-Max | 0.001s |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.