The PS7200B-1A-E4-A is a surface mount solid state relay with a maximum forward current of 20mA and a maximum forward voltage of 500mV. It has a maximum power dissipation of 150mW and operates over a temperature range of -40°C to 85°C. The relay is RoHS compliant and meets Reach SVHC requirements.
Checking distributor stock and pricing after the page loads.
| Forward Current-Max | 20mA |
| Forward Voltage-Max | 500mV |
| Isolation Voltage-Max | 1.5kV |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 150mW |
| Mount | Surface Mount |
| Number of Elements | 1 |
| On-State Current-Max | 250mA |
| On-state Resistance-Max | 1.5R |
| Optoelectronic Device Type | TRANSISTOR OUTPUT SSR |
| Reach SVHC Compliant | Yes |
| Response Time-Max | 0.001s |
| RoHS Compliant | Yes |
| RoHS | Compliant |