The PS7200B-1A-F3-A is a single channel solid state relay with a maximum on-state current of 250mA and on-state resistance of 1.5 ohms. It can handle a maximum power dissipation of 150mW and operates within a temperature range of -40°C to 85°C. The device is isolated to 1.5kV and is compliant with RoHS regulations. It is designed for surface mount applications in a SOP package.
Checking distributor stock and pricing after the page loads.
| Forward Current-Max | 20mA |
| Forward Voltage-Max | 500mV |
| Isolation Voltage-Max | 1.5kV |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 150mW |
| Mount | Surface Mount |
| Number of Elements | 1 |
| On-State Current-Max | 250mA |
| On-state Resistance-Max | 1.5R |
| Optoelectronic Device Type | TRANSISTOR OUTPUT SSR |
| Response Time-Max | 0.001s |
| RoHS Compliant | Yes |
| RoHS | Compliant |