The PS7200E-1A is a surface mount optocoupler with a maximum forward voltage of 1.4V and forward current of 20mA. It features a maximum isolation voltage of 1.5kV and a maximum power dissipation of 100mW. The device operates within a temperature range of -40°C to 85°C and is compliant with Reach SVHC regulations. The PS7200E-1A is a solid state relay with a response time of 0.001s.
Checking distributor stock and pricing after the page loads.
Renesas PS7200E-1A technical specifications.
| Forward Current-Max | 20mA |
| Forward Voltage-Max | 1.4V |
| Isolation Voltage-Max | 1.5kV |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 100mW |
| Mount | Surface Mount |
| Number of Elements | 1 |
| On-State Current-Max | 250mA |
| Optoelectronic Device Type | FET OUTPUT OPTOCOUPLER |
| Reach SVHC Compliant | Yes |
| Response Time-Max | 0.001s |
| RoHS | Not Compliant |
No datasheet is available for this part.