The PS7200E-1A-F3-A is a surface mount solid state relay with a maximum forward current of 50mA and a maximum forward voltage of 1.4V. It has a maximum operating temperature range of -40°C to 85°C and a maximum power dissipation of 100mW. The relay is RoHS compliant and features a response time of 0.001s. It is designed for use in applications where high isolation is required, with a maximum isolation voltage of 1.5kV.
Checking distributor stock and pricing after the page loads.
Renesas PS7200E-1A-F3-A technical specifications.
| Forward Current-Max | 50mA |
| Forward Voltage-Max | 1.4V |
| Isolation Voltage-Max | 1.5kV |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 100mW |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Optoelectronic Device Type | TRANSISTOR OUTPUT SSR |
| Response Time-Max | 0.001s |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.