Solid State Relay 50mA 1.4V DC-IN 0.16A 40V AC/DC-OUT 4-Pin SOP Magazine
Checking distributor stock and pricing after the page loads.
Renesas PS7200H-1A technical specifications.
| Forward Current-Max | 50mA |
| Isolation Voltage-Max | 1.5kV |
| JESD-609 Code | e0 |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Elements | 1 |
| On-State Current-Max | 160mA |
| On-state Resistance-Max | 3.5R |
| Optoelectronic Device Type | TRANSISTOR OUTPUT SSR |
| RoHS Compliant | No |
| Terminal Finish | Tin |
| RoHS | Not Compliant |