The PS7200K-1A-E3 is a single-element solid state relay with a maximum forward current of 50mA and an isolation voltage of 1.5kV. It has a maximum on-state current of 200mA and an on-state resistance of 2 ohms. The device is rated for operation between -40°C and 85°C and is packaged in a SOP format with a tin terminal finish. The PS7200K-1A-E3 is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
Renesas PS7200K-1A-E3 technical specifications.
| Forward Current-Max | 50mA |
| Isolation Voltage-Max | 1.5kV |
| JESD-609 Code | e0 |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Elements | 1 |
| On-State Current-Max | 200mA |
| On-state Resistance-Max | 2R |
| Optoelectronic Device Type | TRANSISTOR OUTPUT SSR |
| RoHS Compliant | No |
| Terminal Finish | Tin |
| RoHS | Not Compliant |
No datasheet is available for this part.