The PS7200R-1A is a surface mount FET output optocoupler with a maximum forward voltage of 1.4V and a maximum forward current of 20mA. It can withstand an isolation voltage of up to 1.5kV and has a response time of 0.0005 seconds. The device is designed to operate within a temperature range of -40°C to 85°C and has a maximum power dissipation of 100mW.
Checking distributor stock and pricing after the page loads.
Renesas PS7200R-1A technical specifications.
| Forward Current-Max | 20mA |
| Forward Voltage-Max | 1.4V |
| Isolation Voltage-Max | 1.5kV |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 100mW |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Optoelectronic Device Type | FET OUTPUT OPTOCOUPLER |
| Response Time-Max | 0.0005s |
| RoHS | Not Compliant |
No datasheet is available for this part.