Solid State Relay 50mA DC-IN 0.04A 80V AC/DC-OUT 4-Pin SOP T/R
Checking distributor stock and pricing after the page loads.
| I/O Isolation Voltage | 1500V |
| Maximum Output Voltage | 80V |
| Maximum Input Current | 50mA |
| Maximum Output Current | 0.04A |
| Input Type | DC |
| Output Device | MOSFET |
| Output Type | AC|DC |
| Circuit Arrangement | 1 Form A |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Pin Count | 4 |
| Package/Case | SOP |
| Package Family Name | SOP |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |