The PS7200U-1A-F4 is a FET output optocoupler with a maximum forward voltage of 1.3V and a maximum forward current of 50mA. It has a maximum power dissipation of 350mW and an isolation voltage of 1.5kV. The device operates within a temperature range of -40°C to 85°C and is mounted using a surface mount process. The PS7200U-1A-F4 is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
| Forward Current-Max | 50mA |
| Forward Voltage-Max | 1.3V |
| Isolation Voltage-Max | 1.5kV |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 350mW |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Optoelectronic Device Type | FET OUTPUT OPTOCOUPLER |
| Response Time-Max | 0.0005s |
| RoHS Compliant | No |
| RoHS | Not Compliant |