The PS7206-1A-A is a solid state relay with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It features an on-state current of up to 600mA and an on-state resistance of 800mR. The device is isolated to 1.5kV and has a forward current maximum of 50mA. It is recognized by UL and compliant with RoHS. The PS7206-1A-A is packaged in a SOP package with a tin terminal finish.
Checking distributor stock and pricing after the page loads.
Renesas PS7206-1A-A technical specifications.
| Additional Feature | UL RECOGNIZED |
| Forward Current-Max | 50mA |
| Isolation Voltage-Max | 1.5kV |
| JESD-609 Code | e6 |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Elements | 1 |
| On-State Current-Max | 600mA |
| On-state Resistance-Max | 800mR |
| Optoelectronic Device Type | TRANSISTOR OUTPUT SSR |
| RoHS Compliant | Yes |
| Terminal Finish | Tin |
| RoHS | Compliant |
No datasheet is available for this part.