The PS7206-1A-E3-A is a solid state relay with a maximum forward current of 50mA and on-state current of 600mA. It features a maximum isolation voltage of 1.5kV and an on-state resistance of 800mR. The device is RoHS compliant and has a terminal finish of tin. It operates within a temperature range of -40°C to 85°C and is recognized by UL.
Checking distributor stock and pricing after the page loads.
Renesas PS7206-1A-E3-A technical specifications.
| Additional Feature | UL RECOGNIZED |
| Forward Current-Max | 50mA |
| Isolation Voltage-Max | 1.5kV |
| JESD-609 Code | e6 |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Elements | 1 |
| On-State Current-Max | 600mA |
| On-state Resistance-Max | 800mR |
| Optoelectronic Device Type | TRANSISTOR OUTPUT SSR |
| RoHS Compliant | Yes |
| Terminal Finish | Tin |
| RoHS | Compliant |
No datasheet is available for this part.