The PS7206-1A-E4-A is a single-element solid state relay with a maximum forward current of 50mA and an isolation voltage of 1.5kV. It operates over a temperature range of -40°C to 85°C and features a tin terminal finish. The device is recognized by UL and compliant with RoHS and Reach SVHC regulations. It has a maximum on-state resistance of 800mR and a maximum on-state current of 600mA.
Checking distributor stock and pricing after the page loads.
Renesas PS7206-1A-E4-A technical specifications.
| Additional Feature | UL RECOGNIZED |
| Forward Current-Max | 50mA |
| Isolation Voltage-Max | 1.5kV |
| JESD-609 Code | e6 |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Elements | 1 |
| On-State Current-Max | 600mA |
| On-state Resistance-Max | 800mR |
| Optoelectronic Device Type | TRANSISTOR OUTPUT SSR |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Terminal Finish | Tin |
| RoHS | Compliant |
No datasheet is available for this part.