The PS7206-1A-F4 is a surface mount FET output optocoupler with a maximum forward current of 50mA and a maximum forward voltage of 1.4V. It features a maximum operating temperature range of -40°C to 80°C and is compliant with Reach SVHC regulations. The device is a single-element optocoupler with a SOP package type. It is designed for use in applications requiring electrical isolation, such as AC and DC output control.
Checking distributor stock and pricing after the page loads.
Renesas PS7206-1A-F4 technical specifications.
| Forward Current-Max | 50mA |
| Forward Voltage-Max | 1.4V |
| Isolation Voltage-Max | 1.5kV |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Optoelectronic Device Type | FET OUTPUT OPTOCOUPLER |
| Reach SVHC Compliant | Yes |
| RoHS | Not Compliant |
No datasheet is available for this part.