The PS720C-1A-E3 is a solid state relay with a maximum input voltage of 1.4V and an I/O isolation voltage of 1500V. It has a maximum output voltage of 60V and a maximum output current of 1.25A. The relay has a maximum turn-off time of 0.5μs and a maximum turn-on time of 10μs. It operates over a temperature range of -40 to 85°C and is packaged in a 4-pin SOP package.
Checking distributor stock and pricing after the page loads.
Renesas PS720C-1A-E3 technical specifications.
| Maximum Input Voltage | 1.4V |
| I/O Isolation Voltage | 1500V |
| Maximum Output Voltage | 60V |
| Maximum Input Current | 50mA |
| Maximum Output Current | 1.25A |
| Input Type | DC |
| Output Device | MOSFET |
| Output Type | AC|DC |
| Maximum Turn-Off Time | 0.5ms |
| Maximum Turn-On Time | 10ms |
| Circuit Arrangement | 1 Form A |
| Maximum Off-State Leakage Current | 1uA |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Pin Count | 4 |
| Package/Case | SOP |
| Package Family Name | SOP |
No datasheet is available for this part.