The PS720C-1A-E3-A is a solid state relay with a maximum forward current of 20mA and isolation voltage of 1.5kV. It is a single-element device with a maximum on-state current of 1.25A and on-state resistance of 190mR. The relay operates within a temperature range of -40°C to 85°C and is RoHS compliant. It features a tin terminal finish and has been recognized by UL. The device is packaged in a SOP format.
Checking distributor stock and pricing after the page loads.
Renesas PS720C-1A-E3-A technical specifications.
| Additional Feature | UL RECOGNIZED |
| Forward Current-Max | 20mA |
| Isolation Voltage-Max | 1.5kV |
| JESD-609 Code | e6 |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Elements | 1 |
| On-State Current-Max | 1.25A |
| On-state Resistance-Max | 190mR |
| Optoelectronic Device Type | TRANSISTOR OUTPUT SSR |
| RoHS Compliant | Yes |
| Terminal Finish | Tin |
| RoHS | Compliant |
No datasheet is available for this part.