This solid state relay has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It is RoHS compliant and has a terminal finish of tin. The relay has a maximum on-state current of 1.25A and a maximum on-state resistance of 190mR. It is also UL recognized and has a JESD-609 code of e6.
Checking distributor stock and pricing after the page loads.
Renesas PS720C-1A-F3-A technical specifications.
| Additional Feature | UL RECOGNIZED |
| Forward Current-Max | 20mA |
| Isolation Voltage-Max | 1.5kV |
| JESD-609 Code | e6 |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Elements | 1 |
| On-State Current-Max | 1.25A |
| On-state Resistance-Max | 190mR |
| Optoelectronic Device Type | TRANSISTOR OUTPUT SSR |
| RoHS Compliant | Yes |
| Terminal Finish | Tin |
| RoHS | Compliant |