The PS7241-1B-E5 is a single-element solid state relay with a maximum forward current of 20mA and an isolation voltage of up to 1.5kV. It operates within a temperature range of -40°C to 80°C and features an on-state resistance of no more than 35 ohms. The device is available in a SOP package with a tin terminal finish. However, it is not compliant with RoHS regulations.
Checking distributor stock and pricing after the page loads.
Renesas PS7241-1B-E5 technical specifications.
| Forward Current-Max | 20mA |
| Isolation Voltage-Max | 1.5kV |
| JESD-609 Code | e0 |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -40°C |
| Number of Elements | 1 |
| On-State Current-Max | 120mA |
| On-state Resistance-Max | 35R |
| Optoelectronic Device Type | TRANSISTOR OUTPUT SSR |
| RoHS Compliant | No |
| Terminal Finish | Tin |
| RoHS | Not Compliant |
No datasheet is available for this part.