The PS7241-1C-F3-A is a dual solid state relay with a maximum forward current of 50mA and a maximum forward voltage of 1.4V. It features an isolation voltage of up to 1.5kV and operates within a temperature range of -40°C to 85°C. This surface mount SOP relay has a maximum power dissipation of 360mW and a response time of 0.001s. It is compliant with RoHS and SVHC regulations.
Checking distributor stock and pricing after the page loads.
| Forward Current-Max | 50mA |
| Forward Voltage-Max | 1.4V |
| Isolation Voltage-Max | 1.5kV |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 360mW |
| Mount | Surface Mount |
| Number of Elements | 2 |
| On-State Current-Max | 120mA |
| Optoelectronic Device Type | TRANSISTOR OUTPUT SSR |
| Reach SVHC Compliant | Yes |
| Response Time-Max | 0.001s |
| RoHS Compliant | Yes |
| RoHS | Compliant |