The PS7241-1C-F4 is a solid state relay from Renesas with a maximum input voltage of 1.4V and a maximum output voltage of 400V. It features 1 Form A and 1 Form B circuit arrangements and can handle a maximum output current of 0.12A. The relay has an operating temperature range of -40 to 85°C and is packaged in an 8-pin SOP package.
Checking distributor stock and pricing after the page loads.
| Maximum Input Voltage | 1.4V |
| I/O Isolation Voltage | 1500(RMS)V |
| Maximum Output Voltage | 400V |
| Maximum Input Current | 50mA |
| Maximum Output Current | 0.12A |
| Input Type | DC |
| Output Device | MOSFET |
| Output Type | AC|DC |
| Circuit Arrangement | 1 Form A|1 Form B |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Pin Count | 8 |
| Package/Case | SOP |
| Package Family Name | SOP |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |