The PS7241-2B is a 2-channel solid state relay from Renesas, featuring a maximum forward current of 20mA and an isolation voltage of up to 1.5kV. It operates within a temperature range of -40°C to 80°C and is available in a SOP package with a tin terminal finish. The device is not RoHS compliant and has a JESD-609 code of e0.
Checking distributor stock and pricing after the page loads.
Renesas PS7241-2B technical specifications.
| Forward Current-Max | 20mA |
| Isolation Voltage-Max | 1.5kV |
| JESD-609 Code | e0 |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -40°C |
| Number of Elements | 2 |
| On-State Current-Max | 120mA |
| On-state Resistance-Max | 30R |
| Optoelectronic Device Type | TRANSISTOR OUTPUT SSR |
| RoHS Compliant | No |
| Terminal Finish | Tin |
| RoHS | Not Compliant |
No datasheet is available for this part.