The PS7241-2B-A is a dual-channel solid state relay from Renesas, featuring a maximum forward voltage of 1.4V and a maximum forward current of 50mA. It has a maximum isolation voltage of 1.5kV and a maximum power dissipation of 460mW. The device is designed to operate within a temperature range of -40°C to 85°C and is compliant with RoHS and SVHC regulations. It is a surface mount device packaged in a SOP format.
Checking distributor stock and pricing after the page loads.
Renesas PS7241-2B-A technical specifications.
| Forward Current-Max | 50mA |
| Forward Voltage-Max | 1.4V |
| Isolation Voltage-Max | 1.5kV |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 460mW |
| Mount | Surface Mount |
| Number of Elements | 2 |
| On-State Current-Max | 120mA |
| Optoelectronic Device Type | TRANSISTOR OUTPUT SSR |
| Reach SVHC Compliant | Yes |
| Response Time-Max | 0.0002s |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.