The PS7241E-1A-E3-A is a solid state relay from Renesas with a maximum forward current of 20mA and on-state resistance of 23 ohms. It features a maximum isolation voltage of 1.5kV and operates within a temperature range of -40°C to 85°C. This relay is UL recognized and RoHS compliant, with a terminal finish of tin.
Checking distributor stock and pricing after the page loads.
Renesas PS7241E-1A-E3-A technical specifications.
| Additional Feature | UL RECOGNIZED |
| Forward Current-Max | 20mA |
| Isolation Voltage-Max | 1.5kV |
| JESD-609 Code | e6 |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Elements | 1 |
| On-State Current-Max | 120mA |
| On-state Resistance-Max | 23R |
| Optoelectronic Device Type | TRANSISTOR OUTPUT SSR |
| RoHS Compliant | Yes |
| Terminal Finish | Tin |
| RoHS | Compliant |
No datasheet is available for this part.