The PS7341L-1B-E4 is a single-element FET output optocoupler with a maximum forward voltage of 1.4V and a maximum forward current of 50mA. It has a maximum isolation voltage of 3.75kV and operates within a temperature range of -40°C to 85°C. The device is designed for surface mount applications and is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
Renesas PS7341L-1B-E4 technical specifications.
| Forward Current-Max | 50mA |
| Forward Voltage-Max | 1.4V |
| Isolation Voltage-Max | 3.75kV |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Optoelectronic Device Type | FET OUTPUT OPTOCOUPLER |
| RoHS Compliant | No |
| RoHS | Not Compliant |
No datasheet is available for this part.