The PS7341L-1B-E4-A is a single-element solid state relay with a maximum forward current of 20mA and an isolation voltage of 3.75kV. It features a maximum on-state resistance of 25 ohms and a maximum on-state current of 150mA. The device is rated for operation between -40°C and 85°C and is compliant with RoHS and REACH regulations. It is available in a DIP package with a copper terminal finish.
Checking distributor stock and pricing after the page loads.
Renesas PS7341L-1B-E4-A technical specifications.
| Additional Feature | UL RECOGNIZED |
| Forward Current-Max | 20mA |
| Isolation Voltage-Max | 3.75kV |
| JESD-609 Code | e1 |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Elements | 1 |
| On-State Current-Max | 150mA |
| On-state Resistance-Max | 25R |
| Optoelectronic Device Type | TRANSISTOR OUTPUT SSR |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Terminal Finish | Copper |
| RoHS | Compliant |
No datasheet is available for this part.