The PS7360-1A is a FET output optocoupler with a maximum forward current of 50mA and a maximum forward voltage of 1.5V. It features an isolation voltage of up to 3.75kV and operates within a temperature range of -40°C to 85°C. This device is available in a DIP package and is suitable for use in applications where electrical isolation is required.
Checking distributor stock and pricing after the page loads.
Renesas PS7360-1A technical specifications.
| Forward Current-Max | 50mA |
| Forward Voltage-Max | 1.5V |
| Isolation Voltage-Max | 3.75kV |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Elements | 1 |
| Optoelectronic Device Type | FET OUTPUT OPTOCOUPLER |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | No |
| RoHS | Not Compliant |
No datasheet is available for this part.