The PS7360L-1A-A is a single-channel solid state relay with a maximum forward current of 20mA and an isolation voltage of 3.75kV. It operates within a temperature range of -40°C to 85°C and is RoHS compliant. The device is a transistor output SSR with a maximum on-state resistance of 45 ohms and a maximum on-state current of 120mA.
Renesas PS7360L-1A-A technical specifications.
| Additional Feature | UL RECOGNIZED |
| Forward Current-Max | 20mA |
| Isolation Voltage-Max | 3.75kV |
| JESD-609 Code | e1 |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Elements | 1 |
| On-State Current-Max | 120mA |
| On-state Resistance-Max | 45R |
| Optoelectronic Device Type | TRANSISTOR OUTPUT SSR |
| RoHS Compliant | Yes |
| Terminal Finish | Copper |
| RoHS | Compliant |
No datasheet is available for this part.