The PS7360L-1A-E4 is a 6-pin solid state relay from Renesas with a maximum input voltage of 1.4V and a maximum output voltage of 600V. It features a maximum output current of 0.12A and a maximum input current of 50mA. The relay has a maximum turn-off time of 0.2ms and a maximum turn-on time of 2ms. It operates within a temperature range of -40 to 85°C and is packaged in a PDIP SMD package.
Renesas PS7360L-1A-E4 technical specifications.
| Maximum Input Voltage | 1.4V |
| I/O Isolation Voltage | 3750(RMS)V |
| Maximum Output Voltage | 600V |
| Maximum Input Current | 50mA |
| Maximum Output Current | 0.12A |
| Input Type | DC |
| Output Device | MOSFET |
| Output Type | AC|DC |
| Maximum Turn-Off Time | 0.2ms |
| Maximum Turn-On Time | 2ms |
| Circuit Arrangement | 1 Form A |
| Maximum Off-State Leakage Current | 1uA |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Pin Count | 6 |
| Package/Case | PDIP SMD |
| Package Family Name | DIP |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.