Solid State Relay 50mA 1.4V DC-IN 0.1A 40V AC/DC-OUT 4-Pin SSOP T/R
Renesas PS7801-1A-F3 technical specifications.
| Control Current | 2mA |
| Control Voltage | 1.1V |
| Input Type | DC |
| Length | 2.5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Output Circuit Type | MOSFET |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.