The PS7801-1A-F3-A is a solid state relay with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It has a maximum forward current of 20mA and an on-state resistance of 15 ohms. The device is RoHS compliant and features a tin terminal finish. It is also UL recognized and has a maximum isolation voltage of 500V.
Renesas PS7801-1A-F3-A technical specifications.
| Additional Feature | UL RECOGNIZED |
| Forward Current-Max | 20mA |
| Isolation Voltage-Max | 500V |
| JESD-609 Code | e6 |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Elements | 1 |
| On-State Current-Max | 100mA |
| On-state Resistance-Max | 15R |
| Optoelectronic Device Type | TRANSISTOR OUTPUT SSR |
| RoHS Compliant | Yes |
| Terminal Finish | Tin |
| RoHS | Compliant |
No datasheet is available for this part.