Renesas PS7801-1A-F4-A technical specifications.
| Maximum Input Voltage | 1.4V |
| I/O Isolation Voltage | 500(RMS)V |
| Maximum Output Voltage | 40V |
| Maximum Input Current | 50mA |
| Maximum Output Current | 0.1A |
| Input Type | DC |
| Output Device | MOSFET |
| Output Type | AC|DC |
| Maximum Turn-Off Time | 1ms |
| Maximum Turn-On Time | 0.5ms |
| Circuit Arrangement | 1 Form A |
| Maximum Off-State Leakage Current | 0.001uA |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Pin Count | 4 |
| Package/Case | SSOP |
| Package Family Name | SOP |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Renesas PS7801-1A-F4-A to view detailed technical specifications.
No datasheet is available for this part.