The PS7801E-1A-A is a 4-pin solid state relay with a maximum input voltage of 1.4V and a maximum output voltage of 40V. It features a maximum input current of 50mA and a maximum output current of 0.15A. The relay has a minimum operating temperature of -40°C and a maximum operating temperature of 85°C. It is designed for DC input and AC/DC output applications.
Checking distributor stock and pricing after the page loads.
Renesas PS7801E-1A-A technical specifications.
| Maximum Input Voltage | 1.4V |
| I/O Isolation Voltage | 500(RMS)V |
| Maximum Output Voltage | 40V |
| Maximum Input Current | 50mA |
| Maximum Output Current | 0.15A |
| Input Type | DC |
| Output Device | MOSFET |
| Output Type | AC|DC |
| Circuit Arrangement | 1 Form A |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Pin Count | 4 |
| Package/Case | Ultra Small Flat |
| Package Family Name | Ultra Small Flat |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.